text.skipToContent text.skipToNavigation

Manufacturer Part #

3410.0022.02

MGA Series Fast Acting 3.2 x 1.5 mm 0.25 A 125 VAC Ceramic Thin Film Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 250mA
Resistance: 800mΩ
Operating Temp Range: -55°C to +155°C
Dimension: L  3.2mm x W  1.55mm
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,417.50
USD
Quantity
Web Price
750+
$1.89
Product Variant Information section