text.skipToContent text.skipToNavigation

Manufacturer Part #

3410.0240.01

MGA Series Super-Quick-Acting 125 V 5 A 3.2 x 1.55 mm SMT Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 5A
Operating Temp Range: -55°C to +150°C
Dimension: L  3.2mm x W  1.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$259.00
USD
Quantity
Web Price
100
$2.59
200
$2.18
300
$2.15
500
$2.12
1,000+
$2.07
Product Variant Information section