text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0330.22

UST 1206 Series Time Lag 3.2 x 1.6 mm 32 VAC 15 A Surface Mount Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 15A
Resistance: 3.5mΩ
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 65A
Case Size: 1206 (3216 Metric)
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Stock:
950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
23,000
Factory Lead Time:
11 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.435
100
$0.42
250
$0.405
500+
$0.39