text.skipToContent text.skipToNavigation

Manufacturer Part #

37013150000

370 Series Fast-Acting 250V 3.15 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3.15A
Resistance: 0.0184Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2T: 3.1A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Web Price
1,000
$0.305
2,000
$0.29
3,000
$0.275
5,000+
$0.26
Product Variant Information section