text.skipToContent text.skipToNavigation

Manufacturer Part #

39613150440

396 Series Time Lag 125V 3.15 A 8.5 x 8 mm TE5® Radial Lead Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,400
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$924.00
USD
Quantity
Web Price
1,400
$0.66
2,800
$0.54
4,200
$0.535
5,600+
$0.53
Product Variant Information section