text.skipToContent text.skipToNavigation

Manufacturer Part #

40FE

40FE Series 690 V 40 A High Speed Semiconductor Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 690V
Response Characteristic: Fast-Acting
Current Rating: 40A
Dimension: L  48mm x D  17.1mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$971.50
USD
Quantity
Web Price
10
$97.15
20
$81.05
30
$79.08
40+
$77.72
Product Variant Information section