text.skipToContent text.skipToNavigation

Manufacturer Part #

7010.7120.13

172322 Series Fast-Acting 125 V 3.5 A Ø 2.36 x 8 mm Through Hole Axial Fuse

Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 3.5A
Interrupting Rating: 300A
Operating Temp Range: -55°C to +85°C
Typical Melting I2T: 4A
Dimension: L  8mm x D  2.36mm
Storage Temperature Range: 0°C to 60°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
100
1,000
Factory Stock:Factory Stock:
0
Total
$930.00
USD
Quantity
Web Price
100
$0.745
400
$0.635
1,000
$0.62
2,500
$0.605
4,000+
$0.595
Product Variant Information section