text.skipToContent text.skipToNavigation

Manufacturer Part #

7010.7140.13

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 7A
Operating Temp Range: -55°C to +85°C
Dimension: 13
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$62.00
USD
Quantity
Web Price
100
$0.62
400
$0.525
1,000
$0.515
2,500
$0.50
4,000+
$0.495
Product Variant Information section