text.skipToContent text.skipToNavigation

Manufacturer Part #

7023.0980

172582 Series Fast-Acting 250 VAC 12.5 A Ø 6.3 x 32 mm Miniature Cartridge Fuse

Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 12.5A
Operating Temp Range: -40°C to +125°C
Typical Melting I2T: 62A
Dimension: L  32mm x D  6.35mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
80
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Total
$73.70
USD
Quantity
Web Price
10
$7.37
40
$6.20
150
$5.25
400
$4.65
1,000+
$4.15
Product Variant Information section