text.skipToContent text.skipToNavigation

Manufacturer Part #

BBS-5

BBS Series Fast Acting 600 VAC 10 kA 5 A Supplemental Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Interrupting Rating: 10kA
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
153
Factory Lead Time:
2 Weeks
Total
$127.20
USD
Quantity
Web Price
10
$12.72
30
$9.95
50
$9.59
100
$9.12
200+
$8.67
Product Variant Information section