text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ABC-10-R

ABC Series Fast-Acting 125 V 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.011Ω
Typical Melting I2T: 208.8A
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
4,357
USA:
4,357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Web Price
1+
$0.65
Product Variant Information section