text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ABC-20-R

ABC Series Fast-Acting 125 V 20 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.00366Ω
Interrupting Rating: 400A
Typical Melting I2T: 550.8A
Dimension: L  31.7mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
3,168
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$2.45
Product Variant Information section