text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ABC-8-R

ABC Series Fast-Acting 125 V 8 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 8A
Resistance: 0.014Ω
Interrupting Rating: 200A
Typical Melting I2T: 116.5A
Dimension: L  31.7mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
3,062
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$1.74
Product Variant Information section