text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-15-R

AGC Series Fast-Acting 250 VAC 15 A 6.3 x 32 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 0.006Ω
Typical Melting I2T: 0.566A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
3,550
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
19,440
Factory Lead Time:
12 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.35
300
$0.26
1,250
$0.245
4,000
$0.23
15,000+
$0.215
Product Variant Information section