text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-8-R

AGC Series Fast-Acting 250 VAC 8 A 6.3 x 32 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 8A
Resistance: 0.014Ω
Interrupting Rating: 200A
Typical Melting I2T: 0.152A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
1,618
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,980
Factory Lead Time:
12 Weeks
Total
$0.53
USD
Quantity
Web Price
1
$0.53
400
$0.215
1,500
$0.178
5,000
$0.149
20,000+
$0.121
Product Variant Information section