text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ATC-40

ATC Series Fast-Acting 32 V 40 A 19.1x5.1 mm Plug In Automotive Amber Blade Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 40A
Interrupting Rating: 1kA
Color: Orange
Dimension: L  19.3mm x W  5.25mm
Storage Temperature Range: -5°C to +35°C
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Stock:
43
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.62
USD
Quantity
Web Price
1
$0.62
75
$0.55
250
$0.53
750
$0.51
2,500+
$0.495
Product Variant Information section