text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ATC-5

ATC Series Fast-Acting 32 V 5 A 19.1 x 5.1 mm Plug In Automotive Tan Blade Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Interrupting Rating: 1kA
Color: Tan
Dimension: L  19.1mm x W  5.1mm
Storage Temperature Range: -5°C to +35°C
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$690.00
USD
Quantity
Web Price
2,000
$0.345
6,000
$0.14
10,000
$0.133
20,000
$0.124
40,000+
$0.115
Product Variant Information section