
Manufacturer Part #
BK/ATM-2
ATM Series Fast-Acting 32 V 2 A 10.92 x 3.81 mm Automotive Grey Blade Fuse
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:BLADE | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 2A |
Dimension: | L 10.92mm x W 3.81mm |
Package Style: | BLADE |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
100
$0.94
300
$0.80
500
$0.79
2,000
$0.76
3,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
BLADE