text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ATM-5

ATM Series Fast-Acting 32 V 5 A 10.92 x 3.81 mm Automotive Tan Blade Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Dimension: L  10.92mm x W  3.81mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Stock:
2,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$307.50
USD
Quantity
Web Price
500+
$0.615
Product Variant Information section