text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/C515-1-R

C515 Series Time Delay 250 V 1 A 5 x 15 mm Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 1A
Dimension: L  5mm x W  15mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Web Price
100
$2.02
200
$1.67
400
$1.63
500+
$1.62
Product Variant Information section