text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-C518-125-R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 125mA
Resistance: 15.2Ω
Interrupting Rating: 10kA
Typical Melting I2T: 0.0019A
Dimension: L  15.2mm x D  5.5mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,600
Germany (Online Only):
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$233.00
USD
Quantity
Web Price
100
$2.33
300
$1.95
400
$1.94
1,000
$1.88
1,500+
$1.86
Product Variant Information section