text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-C518-125-R

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 125mA
Resistance: 15.2Ω
Interrupting Rating: 10kA
Typical Melting I2T: 0.0019A
Dimension: L  15.2mm x D  5.5mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$183.00
USD
Quantity
Web Price
20
$1.92
80
$1.83
300
$1.74
500
$1.71
1,000+
$1.67
Product Variant Information section