text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GBB-9-R

GBB Series Very Fast Acting 250 VAC 9 A 6.3 x 32 mm Ceramic Tube Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Very Fast Acting
Current Rating: 9A
Dimension: L  6.3mm x W  32mm
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,580.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$10.72
200+
$8.58
Product Variant Information section