text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMA-1.6-R

Fast Acting Ferrule Fuse, 5mm x 20mm, 250VAC, 1.6A, Glass Cartridge

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.6A
Dimension: L  5mm x W  20mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Web Price
100
$1.21
300
$1.03
500
$1.01
1,000
$0.99
2,000+
$0.97