text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-1-R

GMA Series Fast-Acting 250 VAC 1 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.163Ω
Interrupting Rating: 35A
Typical Melting I2T: 0.48A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Web Price
100
$0.141
500
$0.123
2,500
$0.118
7,500
$0.116
20,000+
$0.113