text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-5-R

GMA Series Fast-Acting 125 VAC 5 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.021Ω
Typical Melting I2T: 29A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.0953
Product Variant Information section