text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-V-7-R

GMA Series Fast Acting Ø 5 x 20 mm 125 VAC 7 A Glass Tube Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 7A
Resistance: 0.012Ω
Interrupting Rating: 200A
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
4,400
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$174.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$1.74
Product Variant Information section