text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMC-800-R

GMC Series Medium Time Delay 250 VAC 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Medium Time Delay
Current Rating: 0.8A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,820.00
USD
Quantity
Web Price
100
$2.28
200
$1.88
400
$1.83
500+
$1.82
Product Variant Information section