text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMD-4-R

Time Delay 5 x 20 mm 250 VAC 4 A Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 4A
Resistance: 0.048Ω
Typical Melting I2T: 300A
Dimension: L  5mm x W  20mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Web Price
100
$2.25
300
$1.90
500
$1.87
1,000
$1.84
2,000+
$1.80