text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDL-5-R

MDL Series Time Delay 250 VAC 5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 5A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$37.50
USD
Quantity
Web Price
1
$0.375
150
$0.32
500
$0.305
2,000
$0.29
7,500+
$0.28
Product Variant Information section