text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/PCB-1-1/2-R

PCB Series Fast Acting 1.5 A 250 V Radial Lead Through Hole Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Dimension: L  8.89mm x W  4.67mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
14,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$256.00
USD
Quantity
Web Price
100+
$2.56
Product Variant Information section