text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/PCC-2-R

PCC Series Fast Acting 2 A 450VDC/250VAC Radial Lead Through Hole Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 2A
Dimension: L  7.6mm x W  7.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$3,380.00
USD
Quantity
Web Price
100
$4.22
200
$3.49
400
$3.41
500+
$3.38
Product Variant Information section