text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-PCD-5-R

PCD Series Non Time Delay 125 V 5 A 8.89 x 4.67 mm Circuit Board Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Non - Time Delay
Current Rating: 5A
Resistance: 0.018Ω
Interrupting Rating: 10kA
Typical Melting I2T: 5A
Dimension: L  8.89mm x W  4.67mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$364.00
USD
Quantity
Web Price
100
$3.64
200
$3.01
300
$2.96
400
$2.93
500+
$2.91
Product Variant Information section