text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S500-3.15-R

S500 Series Fast-Acting 250 VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3.15A
Resistance: 0.025Ω
Interrupting Rating: 35A
Dimension: L  20mm x D  5mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
5,100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.31
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.0931
1,000
$0.0802
3,000
$0.0783
12,500
$0.0759
30,000+
$0.0745
Product Variant Information section