text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-2.5-R

S506 Series Time Delay 250 VAC 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 2.5A
Resistance: 0.0255Ω
Interrupting Rating: 35A
Typical Melting I2T: 59.4A
Dimension: L  20mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
12 Weeks
Total
$582.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.087
13,400
$0.0707
20,100
$0.07
26,800+
$0.0696
Product Variant Information section