text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-SC-20

SC Series Time Delay 170 VDC / 600 VAC 20 A Ø 10.41 x 35.8 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 20A
Dimension: L  35.8mm x D  10.41mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,991
USA:
24,991
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.30
USD
Quantity
Web Price
1+
$6.30
Product Variant Information section