text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/SC-25

SC Series Time Delay 300 VDC / 480 VAC 25 A Ø 10.3 x 35.8 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Eaton BK/SC-25 - Technical Attributes
Attributes Table
Voltage Rating: 480V
Response Characteristic: Time Delay
Current Rating: 25A
Dimension: L  35.8mm x D  10.141mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,691
USA:
32,691
24,291
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.14
USD
Quantity
Web Price
1+
$3.14
Product Variant Information section