text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/SC-30

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/SC-30 - Technical Attributes
Attributes Table
Voltage Rating: 480V
Response Characteristic: Time Delay
Current Rating: 30A
Dimension: L  41.1mm x D  10.141mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,709.00
USD
Quantity
Web Price
100
$17.09
300
$16.98
500
$16.92
1,000
$16.85
2,000+
$16.74
Product Variant Information section