text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-SFE-20

SFE Series Fast-Acting 32 V 20 A Ø6.35 x 31.7 mm Automotive Glass Cartridge

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 20A
Dimension: L  31.7mm x D  6.35mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$525.00
USD
Quantity
Web Price
100
$1.22
300
$1.05
1,000
$1.01
2,000
$0.995
4,000+
$0.975
Product Variant Information section