text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-3-15-R

S500 Series Fast-Acting 3.15 A Ø 5.2 x 21.1 mm Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3.15A
Resistance: 0.025Ω
Interrupting Rating: 35A
Typical Melting I2T: 13A
Dimension: L  21.1mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
35,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$97.90
USD
Quantity
Web Price
1,000
$0.0979
3,000
$0.0943
10,000
$0.0906
20,000
$0.0885
40,000+
$0.0864
Product Variant Information section