text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-400-R

S500 Series Fast-Acting 250 VAC 400 mA Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 400mA
Resistance:
Interrupting Rating: 35A
Typical Melting I2T: 0.18A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: a
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
102,000
Factory Stock:Factory Stock:
0
Total
$335.00
USD
Quantity
Web Price
1,000+
$0.335
Product Variant Information section