text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-500-R

S500 Series Fast-Acting 250 VAC 500 mA Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Resistance: 0.26Ω
Interrupting Rating: 35A
Typical Melting I2T: 0.18A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$335.00
USD
Quantity
Web Price
1,000+
$0.335
Product Variant Information section