text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S505-1-6-R

S505 Series Time Delay 250 V 1.5 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1.6A
Resistance: 0.07Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 6.78A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$178.00
USD
Quantity
Web Price
1,000
$0.178
3,000
$0.149
5,000
$0.147
15,000
$0.144
25,000+
$0.142
Product Variant Information section