text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1/S505-3.15-R

S505 Series Time Delay 250 VAC 3.15 A Ø 5 x 20 mm Ceramic Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 3.15A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
4,850
Minimum Order:
850
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$586.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.69
4,000
$0.129
10,000
$0.107
25,000
$0.0889
40,000+
$0.0808
Product Variant Information section