text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1/S506-1.6-R

S506 Series Time Delay 250 VAC 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 1.6A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
30,011
USA:
1,311
Germany (Online Only):
28,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Web Price
1
$0.0862
500
$0.0752
2,000
$0.0729
7,500
$0.0708
25,000+
$0.069
Product Variant Information section