text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-800-R

S506 Series Time Delay 250VAC 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 0.8A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$405.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.495
100
$0.435
250
$0.42
1,000
$0.405
2,500+
$0.395
Product Variant Information section