text.skipToContent text.skipToNavigation

Manufacturer Part #

DMM-B-11A

DMM-B Series Fast Acting 1 kVAC / 1 kVDC 11 A Maroon Color Coded Fuse Cartridge

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 1kV
Rated Voltage (VAC): 1000VAC
Response Characteristic: Fast-Acting
Current Rating: 11A
Dimension: L  38.1mm x D  10mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$3,705.00
USD
Quantity
Web Price
10
$46.31
20
$38.64
30
$37.70
40+
$37.05
Product Variant Information section