text.skipToContent text.skipToNavigation

Manufacturer Part #

ERB-RE0T50V

ERB Series Fast-Acting 32 V 500 mA 1.6 x 0.8 mm Surface Mount Micro Chip Fuse

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Interrupting Rating: 35A
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$560.00
USD
Quantity
Web Price
5,000+
$0.112
Product Variant Information section