
NEW
Manufacturer Part #
EV1K100.ZXBD
EV1K Series 1000 V 100 A 1.053 mOhm High Speed Automotive Electric Vehicle Fuse
Product Specification Section
Littelfuse EV1K100.ZXBD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse EV1K100.ZXBD - Technical Attributes
Attributes Table
Voltage Rating: | 1000V |
Current Rating: | 100A |
Resistance: | 1.053mΩ |
Operating Temp Range: | -40°C to +125°C |
Typical Melting I2t (A2sec): | 2670A |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
60+
$47.65
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray