text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,253

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.465
250 $0.34
750 $0.32
1,500 $0.31
2,500+ $0.30
Total:

$0.46

USD
Attributes
Attributes Table
Voltage Rating 32V
Response Characteristic Fast-Acting
Current Rating 0.5A
Operating Temp Range -55°C to +125°C
Case Size 0402 (1005 Metric)